Part Details for RF2370SR by Qorvo
Overview of RF2370SR by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RF2370SR
RF2370SR CAD Models
RF2370SR Part Data Attributes
|
RF2370SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2370SR
Qorvo
Wide Band Low Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for RF2370SR
This table gives cross-reference parts and alternative options found for RF2370SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2370SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC286 | Narrow Band Low Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, 0.118 X 0.118 INCH, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN | Hittite Microwave Corp | RF2370SR vs HMC286 |
MAALSS0049 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | RF2370SR vs MAALSS0049 |
HMC548LP3 | Low Noise Amplifier SMT, 1.2 - 3.0 GHz | Analog Devices Inc | RF2370SR vs HMC548LP3 |
RF2370SR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF2370SR vs RF2370SR |
HMC286 | HMC286 | Analog Devices Inc | RF2370SR vs HMC286 |
HMC548LP3ETR | Wide Band Low Power Amplifier, | Hittite Microwave Corp | RF2370SR vs HMC548LP3ETR |
HMC286E | HMC286E | Analog Devices Inc | RF2370SR vs HMC286E |
HMC548LP3E | Low Noise Amplifier SMT, 1.2 - 3.0 GHz | Analog Devices Inc | RF2370SR vs HMC548LP3E |
RF2370TR7 | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF2370SR vs RF2370TR7 |
HMC286TR | Narrow Band Low Power Amplifier, | Hittite Microwave Corp | RF2370SR vs HMC286TR |