Part Details for HMC286E by Analog Devices Inc
Overview of HMC286E by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for HMC286E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | GaAs MMIC lo Noise amp , 2.2 - Min Qty: 1 Package Multiple: 1 | 491 |
|
Buy Now | |
|
Win Source Electronics | IC MMIC AMP LOW NOISE SOT-26 | 45600 |
|
$2.1350 / $3.2020 | Buy Now |
Part Details for HMC286E
HMC286E CAD Models
HMC286E Part Data Attributes
|
HMC286E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC286E
Analog Devices Inc
HMC286E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC286E
This table gives cross-reference parts and alternative options found for HMC286E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC286E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC286TR | Narrow Band Low Power Amplifier, | Hittite Microwave Corp | HMC286E vs HMC286TR |
HMC286 | Narrow Band Low Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, 0.118 X 0.118 INCH, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN | Hittite Microwave Corp | HMC286E vs HMC286 |