Datasheets
RF1S9630SM by:

Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Part Details for RF1S9630SM by Harris Semiconductor

Overview of RF1S9630SM by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RF1S9630SM

Part # Distributor Description Stock Price Buy
DISTI # 2156-RF1S9630SM-ND
DigiKey P-CHANNEL POWER MOSFET Min Qty: 286 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1650
In Stock
  • 286 $1.0500
$1.0500 Buy Now
Rochester Electronics 6.5A, 200V, 0.800 OHM, P-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1650
  • 1 $1.0600
  • 25 $1.0400
  • 100 $0.9945
  • 500 $0.9522
  • 1,000 $0.8993
$0.8993 / $1.0600 Buy Now

Part Details for RF1S9630SM

RF1S9630SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RF1S9630SM Part Data Attributes

RF1S9630SM Harris Semiconductor
Buy Now Datasheet
Compare Parts:
RF1S9630SM Harris Semiconductor Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 6.5 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 75 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for RF1S9630SM

This table gives cross-reference parts and alternative options found for RF1S9630SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S9630SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIHF9630STRL-GE3 Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies RF1S9630SM vs SIHF9630STRL-GE3
IRF9630 Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Vishay Siliconix RF1S9630SM vs IRF9630
IRF9630STRLPBF TRANSISTOR 6.5 A, 200 V, 0.8 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power Vishay Siliconix RF1S9630SM vs IRF9630STRLPBF
FQB7P20TM_F085 Power Field-Effect Transistor, 7.3A I(D), 200V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET onsemi RF1S9630SM vs FQB7P20TM_F085
IRF9630 6.5A, 200V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC RF1S9630SM vs IRF9630
IRF9630STRLPBF Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Vishay Intertechnologies RF1S9630SM vs IRF9630STRLPBF
IRF9630 Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor RF1S9630SM vs IRF9630
SIHF9630S-GE3 TRANSISTOR 6.5 A, 200 V, 0.8 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power Vishay Siliconix RF1S9630SM vs SIHF9630S-GE3
IRF9630 Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Vishay Intertechnologies RF1S9630SM vs IRF9630
IRF9630PBF Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies RF1S9630SM vs IRF9630PBF

RF1S9630SM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1S9630SM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1S9630SM by Harris Semiconductor

  • Please alert me when RF1S9630SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RF1S9630SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1S9630SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RF1S9630SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1S9630SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1S9630SM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: