Part Details for RF1S40N10LESM9A by Harris Semiconductor
Overview of RF1S40N10LESM9A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1S40N10LESM9A
RF1S40N10LESM9A CAD Models
RF1S40N10LESM9A Part Data Attributes:
|
RF1S40N10LESM9A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF1S40N10LESM9A
Harris Semiconductor
Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED, ESD PROTECTED, LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 165 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for RF1S40N10LESM9A
This table gives cross-reference parts and alternative options found for RF1S40N10LESM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S40N10LESM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1S40N10LESM | 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | RF1S40N10LESM9A vs RF1S40N10LESM |
RF1S40N10LESM9A | 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | RF1S40N10LESM9A vs RF1S40N10LESM9A |
RF1S40N10LESM9A | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | RF1S40N10LESM9A vs RF1S40N10LESM9A |
RF1S40N10LESM | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Harris Semiconductor | RF1S40N10LESM9A vs RF1S40N10LESM |
RF1S40N10LESM | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | RF1S40N10LESM9A vs RF1S40N10LESM |