Part Details for RF18N8R8B500CG by Walsin Technology Corporation
Overview of RF18N8R8B500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N8R8B500CG
RF18N8R8B500CG CAD Models
RF18N8R8B500CG Part Data Attributes
|
RF18N8R8B500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N8R8B500CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N8R8B500CG
This table gives cross-reference parts and alternative options found for RF18N8R8B500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N8R8B500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H8R8BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GRM1885C1H8R8BD01D |
GCM1885C1H8R8BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GCM1885C1H8R8BA16J |
GQM1885C1H8R8BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GQM1885C1H8R8BB01D |
GQM1885C1H8R8BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GQM1885C1H8R8BB01J |
GRM1885C1H8R8BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GRM1885C1H8R8BZ01D |
GRM1885C1H8R8BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GRM1885C1H8R8BA01J |
CBR06C889B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | RF18N8R8B500CG vs CBR06C889B5GAC |
GRM1885C1H8R8BA01D | Capacitor, Ceramic, Chip, General Purpose, 8.8pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GRM1885C1H8R8BA01D |
GRM1885C1H8R8BA01B | Ceramic Capacitor, Ceramic, 50V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.0000088uF, 0603, | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GRM1885C1H8R8BA01B |
GCM1885C1H8R8BZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N8R8B500CG vs GCM1885C1H8R8BZ13D |