Part Details for GRM1885C1H8R8BA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C1H8R8BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H8R8BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1885C1H8R8BA01DTR-ND
|
DigiKey | CAP CER 8.8PF 50V C0G 0603 Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0214 | Buy Now |
DISTI #
GRM1885C1H8R8BA01D
|
Avnet Americas | CAP 8.8PF 50VDC C0G 0.1PF SMD 0603 PAPER TAPE - Tape and Reel (Alt: GRM1885C1H8R8BA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 / $0.0181 | Buy Now |
DISTI #
81-GRM1885C1H8R8BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.8 pF 50 VDC 0.1 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0160 / $0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0130 | Buy Now |
Part Details for GRM1885C1H8R8BA01D
GRM1885C1H8R8BA01D CAD Models
GRM1885C1H8R8BA01D Part Data Attributes
|
GRM1885C1H8R8BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H8R8BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8.8pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.14% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H8R8BA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H8R8BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H8R8BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H8R8BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GRM1885C1H8R8BD01D |
GCM1885C1H8R8BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GCM1885C1H8R8BA16J |
GQM1885C1H8R8BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GQM1885C1H8R8BB01D |
GQM1885C1H8R8BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GQM1885C1H8R8BB01J |
GRM1885C1H8R8BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GRM1885C1H8R8BZ01D |
GRM1885C1H8R8BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GRM1885C1H8R8BA01J |
CBR06C889B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM1885C1H8R8BA01D vs CBR06C889B5GAC |
GRM1885C1H8R8BA01B | Ceramic Capacitor, Ceramic, 50V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.0000088uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GRM1885C1H8R8BA01B |
GCM1885C1H8R8BZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GCM1885C1H8R8BZ13D |
GRM1885C1H8R8BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R8BA01D vs GRM1885C1H8R8BZ01J |