Part Details for RF18N5R3C101CT by Walsin Technology Corporation
Overview of RF18N5R3C101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N5R3C101CT
RF18N5R3C101CT CAD Models
RF18N5R3C101CT Part Data Attributes
|
RF18N5R3C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N5R3C101CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000053 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.717% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.717% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N5R3C101CT
This table gives cross-reference parts and alternative options found for RF18N5R3C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N5R3C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F1005P30CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, | Knowles Capacitors | RF18N5R3C101CT vs 0603F1005P30CCC |
GRM1885C2A5R3CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000053uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R3C101CT vs GRM1885C2A5R3CD01D |
GRM1885C2A5R3CA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R3C101CT vs GRM1885C2A5R3CA01J |
GQM1885C2A5R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R3C101CT vs GQM1885C2A5R3CB01D |
GCM1885C2A5R3CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R3C101CT vs GCM1885C2A5R3CZ13D |
0603J1005P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, | Knowles Capacitors | RF18N5R3C101CT vs 0603J1005P30CCR |
0603J1005P30CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, | Knowles Capacitors | RF18N5R3C101CT vs 0603J1005P30CCC |
0603A1005P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, | Knowles Capacitors | RF18N5R3C101CT vs 0603A1005P30CCB |
GCM1885C2A5R3CZ13J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R3C101CT vs GCM1885C2A5R3CZ13J |
0603Y1005P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, | Knowles Capacitors | RF18N5R3C101CT vs 0603Y1005P30CCB |