Capacitors
GRM1885C2A5R3CD01D
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000053uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of GRM1885C2A5R3CD01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for GRM1885C2A5R3CD01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM1885C2A5R3CD01D by Murata Manufacturing Co Ltd

GRM1885C2A5R3CD01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000053 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.72%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
4.72%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C2A5R3CD01D
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000053uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM1885C2A5R3CD01D

This table gives cross-reference parts and alternative options found for GRM1885C2A5R3CD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A5R3CD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603A1005P30CCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, Knowles Capacitors GRM1885C2A5R3CD01D vs 0603A1005P30CCB
RF18N5R3C101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM1885C2A5R3CD01D vs RF18N5R3C101CT
0603J1005P30CCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, Knowles Capacitors GRM1885C2A5R3CD01D vs 0603J1005P30CCB
GRM1885C2A5R3CD01J CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000053uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C2A5R3CD01D vs GRM1885C2A5R3CD01J
GRM1885C2A5R3CA01D Capacitor, Ceramic, Chip, General Purpose, 5.3pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM1885C2A5R3CD01D vs GRM1885C2A5R3CA01D
GCM1885C2A5R3CA16J Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C2A5R3CD01D vs GCM1885C2A5R3CA16J
GCM1885C2A5R3CA16D Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C2A5R3CD01D vs GCM1885C2A5R3CA16D
0603Y1005P30CCC Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.717% +Tol, 4.717% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0603, Knowles Capacitors GRM1885C2A5R3CD01D vs 0603Y1005P30CCC
GQM1885C2A5R3CB01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C2A5R3CD01D vs GQM1885C2A5R3CB01D
CBR06C539C1GAC CAPACITOR, CERAMIC KEMET Corporation GRM1885C2A5R3CD01D vs CBR06C539C1GAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C2A5R3CD01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C2A5R3CD01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM1885C2A5R3CD01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C2A5R3CD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C2A5R3CD01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C2A5R3CD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C2A5R3CD01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C2A5R3CD01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: