Part Details for RF18N2R0C251CT by Walsin Technology Corporation
Overview of RF18N2R0C251CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N2R0C251CT
RF18N2R0C251CT CAD Models
RF18N2R0C251CT Part Data Attributes
|
RF18N2R0C251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N2R0C251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N2R0C251CT
This table gives cross-reference parts and alternative options found for RF18N2R0C251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N2R0C251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X209CAGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF18N2R0C251CT vs C0603X209CAGAL |
251R14S2R0CT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | RF18N2R0C251CT vs 251R14S2R0CT4R |
C0603C209CAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | KEMET Corporation | RF18N2R0C251CT vs C0603C209CAGALTU |
C0603COG2R0C251NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Eyang Technology Development Co Ltd | RF18N2R0C251CT vs C0603COG2R0C251NTD |
SQCSVA2R0CA7ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | RF18N2R0C251CT vs SQCSVA2R0CA7ME |
0603H2502P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | RF18N2R0C251CT vs 0603H2502P00CQT |
251R14S2R0CV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF18N2R0C251CT vs 251R14S2R0CV4W |
C0603X209CAGAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF18N2R0C251CT vs C0603X209CAGAC7081 |
C0603C209CAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF18N2R0C251CT vs C0603C209CAGAC7411 |
C0603T209CAGAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | KEMET Corporation | RF18N2R0C251CT vs C0603T209CAGAC7081 |