There are no models available for this part yet.
Overview of C0603C209CAGAC7411 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0603C209CAGAC7411 by KEMET Corporation
Part Data Attributes for C0603C209CAGAC7411 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
12.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 13 INCH
|
Positive Tolerance
|
12.5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C209CAGAC7411
This table gives cross-reference parts and alternative options found for C0603C209CAGAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C209CAGAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S2R0CG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C209CAGAC7411 vs 251R14S2R0CG4S |
251R14S2R0CG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C209CAGAC7411 vs 251R14S2R0CG4T |
0603F2502P00CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | C0603C209CAGAC7411 vs 0603F2502P00CCT |
C0603C209CAGACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209CAGAC7411 vs C0603C209CAGACAUTO3191 |
C0603C209CAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209CAGAC7411 vs C0603C209CAGACAUTO3190 |
C0603X209CAGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209CAGAC7411 vs C0603X209CAGACAUTO |
0603A2502P00CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | C0603C209CAGAC7411 vs 0603A2502P00CCR |
C0603C209CAGAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C209CAGAC7411 vs C0603C209CAGAL7411 |
251R14S2R0CU4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0603, | Johanson Technology Inc | C0603C209CAGAC7411 vs 251R14S2R0CU4T |
MT18N2R0C251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C209CAGAC7411 vs MT18N2R0C251CG |