Part Details for RF18N1R4A251CG by Walsin Technology Corporation
Overview of RF18N1R4A251CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N1R4A251CG
RF18N1R4A251CG CAD Models
RF18N1R4A251CG Part Data Attributes
|
RF18N1R4A251CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N1R4A251CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N1R4A251CG
This table gives cross-reference parts and alternative options found for RF18N1R4A251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N1R4A251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S1R4AG4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AG4Y |
251R14S1R4AT4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AT4W |
251R14S1R4AC4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AC4T |
251R14S1R4AC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AC4Y |
251R14S1R4AC4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AC4W |
251R14S1R4AG4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AG4W |
251R14S1R4AU4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AU4Y |
251R14S1R4AT4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AT4R |
251R14S1R4AC4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Johanson Technology Inc | RF18N1R4A251CG vs 251R14S1R4AC4S |
SQCSVA1R4AA71A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | RF18N1R4A251CG vs SQCSVA1R4AA71A |