Part Details for 251R14S1R4AT4W by Johanson Technology Inc
Overview of 251R14S1R4AT4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S1R4AT4W
251R14S1R4AT4W CAD Models
251R14S1R4AT4W Part Data Attributes
|
251R14S1R4AT4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R4AT4W
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R4AT4W
This table gives cross-reference parts and alternative options found for 251R14S1R4AT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R4AT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQCSVA1R4AAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S1R4AT4W vs SQCSVA1R4AAT1A |
251R14S1R4AV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AV4S |
251R14S1R4AV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic | 251R14S1R4AT4W vs 251R14S1R4AV4T |
251R14S1R4AT4R | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AT4R |
251R14S1R4AG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AG4S |
251R14S1R4AU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AU4T |
251R14S1R4AU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AU4W |
251R14S1R4AC4R | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AC4R |
RF18N1R4A251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP | 251R14S1R4AT4W vs RF18N1R4A251CT |
251R14S1R4AG4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0603, | 251R14S1R4AT4W vs 251R14S1R4AG4W |