Datasheets
RF18N1R2B500CG by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for RF18N1R2B500CG by Walsin Technology Corporation

Overview of RF18N1R2B500CG by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RF18N1R2B500CG

RF18N1R2B500CG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RF18N1R2B500CG Part Data Attributes

RF18N1R2B500CG Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
RF18N1R2B500CG Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 8.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 8.3333%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for RF18N1R2B500CG

This table gives cross-reference parts and alternative options found for RF18N1R2B500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N1R2B500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603COG500-1R2BSN6D Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, VENKEL LTD RF18N1R2B500CG vs C0603COG500-1R2BSN6D
0603J0501P20BCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603 Syfer Technology RF18N1R2B500CG vs 0603J0501P20BCT
C0603COG500-1R2BG6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, VENKEL LTD RF18N1R2B500CG vs C0603COG500-1R2BG6R
C0603X129B5GALAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation RF18N1R2B500CG vs C0603X129B5GALAUTO7411
CL10C1R2BB8ANND Cap,Ceramic,1.2pF,50VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case Samsung Semiconductor RF18N1R2B500CG vs CL10C1R2BB8ANND
0603F0501P20BCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP Knowles Capacitors RF18N1R2B500CG vs 0603F0501P20BCR
CL10C1R2BB8ANF Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, Samsung Electro-Mechanics RF18N1R2B500CG vs CL10C1R2BB8ANF
C0603X129B5GAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation RF18N1R2B500CG vs C0603X129B5GAC7081
0603H0501P20BQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP Knowles Capacitors RF18N1R2B500CG vs 0603H0501P20BQT
C0603C129B5GACTU Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation RF18N1R2B500CG vs C0603C129B5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF18N1R2B500CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF18N1R2B500CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RF18N1R2B500CG would you like to use for your alert(s)?
  • Please alert me when RF18N1R2B500CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF18N1R2B500CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF18N1R2B500CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF18N1R2B500CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF18N1R2B500CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF18N1R2B500CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: