-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4724
|
Newark | 1.20Pf 50.0V Rohs Compliant: Yes |Kemet C0603C129B5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2450 | Buy Now |
DISTI #
399-C0603C129B5GACTUCT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2200 In Stock |
|
$0.1791 / $0.6700 | Buy Now |
DISTI #
C0603C129B5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C129B5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1679 / $0.2176 | Buy Now |
DISTI #
80-C0603C129B5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0603 0.1pF RoHS: Compliant | 3915 |
|
$0.1790 / $0.4700 | Buy Now |
DISTI #
C0603C129B5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0603 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C129B5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C129B5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C129B5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C129B5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C1R2BB8NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | C0603C129B5GACTU vs CL10C1R2BB8NNNO |
C0603T129B5GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603C129B5GACTU vs C0603T129B5GCL7081 |
0603A0501P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C129B5GACTU vs 0603A0501P20BCT |
CL10C1R2BB8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | C0603C129B5GACTU vs CL10C1R2BB8GCNP |
C0603C0G500-1R2BPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C129B5GACTU vs C0603C0G500-1R2BPR |
C0603COG1R2B500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Eyang Technology Development Co Ltd | C0603C129B5GACTU vs C0603COG1R2B500NTD |
CL10C1R2BB8GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | C0603C129B5GACTU vs CL10C1R2BB8GLNC |
0603Y0501P20BCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603C129B5GACTU vs 0603Y0501P20BCC |
0603H0501P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C129B5GACTU vs 0603H0501P20BQB |
C0603X129B5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C129B5GACTU vs C0603X129B5GAL7081 |