Part Details for RF0603N0R7A251CG by Hitano Enterprise Corp
Overview of RF0603N0R7A251CG by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RF0603N0R7A251CG
RF0603N0R7A251CG CAD Models
RF0603N0R7A251CG Part Data Attributes
|
RF0603N0R7A251CG
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0603N0R7A251CG
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF0603N0R7A251CG
This table gives cross-reference parts and alternative options found for RF0603N0R7A251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0603N0R7A251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S0R7AV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AV4S |
CBR06C708AAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | RF0603N0R7A251CG vs CBR06C708AAGAC |
SQCSVA0R7AA7ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | RF0603N0R7A251CG vs SQCSVA0R7AA7ME |
251R14S0R7AU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AU4W |
251R14S0R7AT4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AT4S |
251R14S0R7AG4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AG4W |
251R14S0R7AG4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AG4T |
251R14S0R7AU4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AU4T |
251R14S0R7AC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AC4Y |
251R14S0R7AC4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | RF0603N0R7A251CG vs 251R14S0R7AC4W |