Part Details for SQCSVA0R7AA7ME by Kyocera AVX Components
Overview of SQCSVA0R7AA7ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA0R7AA7ME
SQCSVA0R7AA7ME CAD Models
SQCSVA0R7AA7ME Part Data Attributes
|
SQCSVA0R7AA7ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA0R7AA7ME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA0R7AA7ME
This table gives cross-reference parts and alternative options found for SQCSVA0R7AA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA0R7AA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0603N0R7A251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SQCSVA0R7AA7ME vs RF0603N0R7A251CT |
CALC0603N251A0R7A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SQCSVA0R7AA7ME vs CALC0603N251A0R7A-T15 |
251R14S0R7AT4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AT4T |
251R14S0R7AT4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AT4R |
251R14S0R7AU4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AU4S |
251R14S0R7AU4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AU4Y |
251R14S0R7AC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AC4Y |
251R14S0R7AC4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AC4S |
SQCSVA0R7AA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA0R7AA7ME vs SQCSVA0R7AA11A |
251R14S0R7AU4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0603, | Johanson Technology Inc | SQCSVA0R7AA7ME vs 251R14S0R7AU4T |