Part Details for RF03N5R7D250CT by Walsin Technology Corporation
Overview of RF03N5R7D250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF03N5R7D250CT
RF03N5R7D250CT CAD Models
RF03N5R7D250CT Part Data Attributes
|
RF03N5R7D250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N5R7D250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000057 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.7719% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.7719% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N5R7D250CT
This table gives cross-reference parts and alternative options found for RF03N5R7D250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N5R7D250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF03N5R7D250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF03N5R7D250CT vs RF03N5R7D250CG |
GCM0335C1E5R7DD03L | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GCM0335C1E5R7DD03L |
GJM0335C1E5R7DB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GJM0335C1E5R7DB01W |
GRM0335C1E5R7DD01E | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GRM0335C1E5R7DD01E |
GRM0335C1E5R7DA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GRM0335C1E5R7DA01J |
GJM0335C1E5R7DB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GJM0335C1E5R7DB01D |
GCM0335C1E5R7DD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GCM0335C1E5R7DD03W |
GRM0335C1E5R7DD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GRM0335C1E5R7DD01B |
GRM0335C1E5R7DD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GRM0335C1E5R7DD01D |
GCM0335C1E5R7DD03K | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF03N5R7D250CT vs GCM0335C1E5R7DD03K |