Part Details for GCM0335C1E5R7DD03L by Murata Manufacturing Co Ltd
Overview of GCM0335C1E5R7DD03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM0335C1E5R7DD03L
GCM0335C1E5R7DD03L CAD Models
GCM0335C1E5R7DD03L Part Data Attributes
|
GCM0335C1E5R7DD03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1E5R7DD03L
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000057 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.77% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 8.77% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GCM0335C1E5R7DD03L
This table gives cross-reference parts and alternative options found for GCM0335C1E5R7DD03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E5R7DD03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF03N5R7D250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCM0335C1E5R7DD03L vs RF03N5R7D250CG |
GJM0335C1E5R7DB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GJM0335C1E5R7DB01W |
GRM0335C1E5R7DD01E | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GRM0335C1E5R7DD01E |
RF03N5R7D250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCM0335C1E5R7DD03L vs RF03N5R7D250CT |
GRM0335C1E5R7DA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GRM0335C1E5R7DA01J |
GJM0335C1E5R7DB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GJM0335C1E5R7DB01D |
GCM0335C1E5R7DD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.77% +Tol, 8.77% -Tol, C0G, 30ppm/Cel TC, 0.0000057uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GCM0335C1E5R7DD03W |
GRM0335C1E5R7DD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GRM0335C1E5R7DD01B |
GRM0335C1E5R7DD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GRM0335C1E5R7DD01D |
GCM0335C1E5R7DD03K | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000057uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E5R7DD03L vs GCM0335C1E5R7DD03K |