Part Details for RER75F2R00PCSL by Vishay Dale
Overview of RER75F2R00PCSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER75F2R00PCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER75F2R00PCSL-ND
|
DigiKey | RES CHAS MNT 2 OHM 1% 30W Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5000 | Buy Now |
Part Details for RER75F2R00PCSL
RER75F2R00PCSL CAD Models
RER75F2R00PCSL Part Data Attributes
|
RER75F2R00PCSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RER75F2R00PCSL
Vishay Dale
RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2 ohm, CHASSIS MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 4.4721 V |
Alternate Parts for RER75F2R00PCSL
This table gives cross-reference parts and alternative options found for RER75F2R00PCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER75F2R00PCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER55F2R00RCSL | Fixed Resistor, Wire Wound, 30W, 2ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R00PCSL vs RER55F2R00RCSL |
RER75F2R00MCSL | Fixed Resistor, Wire Wound, 30W, 2ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R00PCSL vs RER75F2R00MCSL |
RER55F2R00RC02 | Fixed Resistor, Wire Wound, 30W, 2ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R00PCSL vs RER55F2R00RC02 |
RER75F2R00RC02 | Fixed Resistor, Wire Wound, 30W, 2ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R00PCSL vs RER75F2R00RC02 |
RER75F2R00PC02 | Fixed Resistor, Wire Wound, 30W, 2ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R00PCSL vs RER75F2R00PC02 |
RER75F2R00PCSL | Fixed Resistor, Wire Wound, 30W, 2ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER75F2R00PCSL vs RER75F2R00PCSL |
RER55F2R00RCSL | RESISTOR, WIRE WOUND, 30 W, 1 %, 50 ppm, 2 ohm, CHASSIS MOUNT | Vishay Dale | RER75F2R00PCSL vs RER55F2R00RCSL |