Power Circuits
REG104FA-3.3/KTTT
Description: 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5

Overview of REG104FA-3.3/KTTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for REG104FA-3.3/KTTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG104FA-3.3/KTTT by Texas Instruments

REG104FA-3.3/KTTT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
compliant
Dropout Voltage1-Max
0.4 V
Input Voltage-Max
15 V
Input Voltage-Min
3.7 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
NMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.925 mm
Want to compare parts?
  1. REG104FA-3.3/KTTT
    Texas Instruments
    3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5
    VS

Alternate Parts for REG104FA-3.3/KTTT

This table gives cross-reference parts and alternative options found for REG104FA-3.3/KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104FA-3.3/KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG104FA-3.3KTTT 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3KTTT
REG104FA-3.3 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3
REG104FA-3.3KTTTG3 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3KTTTG3
REG104FA-3.3/500G3 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3/500G3
REG104FA-3.3/500 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3/500
Part Number Description Manufacturer Compare
REG104FA-3.3KTTTG3 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3KTTTG3
REG104FA-3.3 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3
REG104FA-3.3KTTT 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3KTTT
REG104FA-3.3/500 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3/500
REG104FA-3.3/500G3 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments REG104FA-3.3/KTTT vs REG104FA-3.3/500G3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG104FA-3.3/KTTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG104FA-3.3/KTTT by Texas Instruments

Select Manufacturer
Which Manufacturer of REG104FA-3.3/KTTT would you like to use for your alert(s)?
  • Please alert me when REG104FA-3.3/KTTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG104FA-3.3/KTTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG104FA-3.3/KTTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG104FA-3.3/KTTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG104FA-3.3/KTTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG104FA-3.3/KTTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: