REG104FA-3.3/KTTT
vs
REG104FA-3.3/500
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
TO-263,
|
GREEN, PLASTIC, TO-263, D2PAK-5
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Input Voltage-Max |
15 V
|
15 V
|
Input Voltage-Min |
3.7 V
|
3.7 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
10.16 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.399 V
|
3.399 V
|
Output Voltage1-Min |
3.201 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.13 mm
|
4.83 mm
|
Surface Mount |
YES
|
YES
|
Technology |
NMOS
|
NMOS
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
8.925 mm
|
8.925 mm
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.23 V
|
Input Voltage Absolute-Max |
|
16 V
|
Line Regulation-Max |
|
0.1155%
|
Load Regulation-Max |
|
0.1155%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Packing Method |
|
TR
|
Voltage Tolerance-Max |
|
3%
|
|
|
|
Compare REG104FA-3.3/KTTT with alternatives
Compare REG104FA-3.3/500 with alternatives