-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 8-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1443
|
Newark | Voltage Ref, Series, 2.5V, Uqfn-8, Voltage Reference Type:Series - Fixed, Product Range:Ref3325 Series, Reference Voltage:2.5V, Initial Accuracy:0.15%, Temperature Coefficient:8Ppm/°C, Voltage Reference Case Style:Uqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3325AIRSER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4360 |
|
$0.6720 | Buy Now |
DISTI #
296-38558-1-ND
|
DigiKey | IC VREF SERIES 0.15% 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17021 In Stock |
|
$0.9469 / $2.2300 | Buy Now |
DISTI #
595-REF3325AIRSER
|
Mouser Electronics | Voltage References 30ppm/C Drift, 3.9uA Vltg Ref RoHS: Compliant | 15715 |
|
$0.9630 / $1.5800 | Buy Now |
DISTI #
V72:2272_07315216
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 8-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 4073 |
|
$0.9618 / $1.0443 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, BIPOLAR, PQCC8 | 75 |
|
$1.5891 / $2.8892 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 2.5V 8UQFN | 647 |
|
RFQ | |
DISTI #
SMC-REF3325AIRSER
|
Sensible Micro Corporation | Rohs Ic., 2.5 V Voltage Reference, 30 Ppm/C, Uqfn-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 224 |
|
$3.2300 / $3.6100 | RFQ |
|
Win Source Electronics | IC VREF SERIES 0.15% 8UQFN | 18430 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3325AIRSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3325AIRSER
Texas Instruments
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 8-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.875 V | |
Output Voltage-Min | 2.125 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for REF3325AIRSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3325AIRSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6035AAUR25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3325AIRSER vs MAX6035AAUR25+T |
MAX6066BEUR+ | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3325AIRSER vs MAX6066BEUR+ |
MAX6023EBT25 | Voltage Reference, 2.5V, PBGA6 | Maxim Integrated Products | REF3325AIRSER vs MAX6023EBT25 |
MAX6023EBT25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, PBGA5, UCSP-5 | Maxim Integrated Products | REF3325AIRSER vs MAX6023EBT25+T |
MAX6025BEUR-T | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3325AIRSER vs MAX6025BEUR-T |
REF3325AIDBZRG4 | 2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3325AIRSER vs REF3325AIDBZRG4 |
REF3325AIDCKTG4 | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125 | Texas Instruments | REF3325AIRSER vs REF3325AIDCKTG4 |
MAX6025BEUR+T | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3325AIRSER vs MAX6025BEUR+T |
REF3325AIDBZTG4 | 2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3325AIRSER vs REF3325AIDBZTG4 |
MAX6025BEUR+ | Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | REF3325AIRSER vs MAX6025BEUR+ |