-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4813
|
Newark | Voltage Ref, Series, 2.5V, Sc-70-3, Voltage Reference Type:Series - Fixed, Product Range:Ref3325 Series, Reference Voltage:2.5V, Initial Accuracy:0.15%, Temperature Coefficient:± 8Ppm/°C, Voltage Reference Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3325AIDCKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 424 |
|
$1.3200 / $2.6800 | Buy Now |
DISTI #
296-22642-1-ND
|
DigiKey | IC VREF SERIES 0.15% SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2147 In Stock |
|
$1.1410 / $2.5900 | Buy Now |
DISTI #
595-REF3325AIDCKT
|
Mouser Electronics | Voltage References 30ppm/C Drift 3.9uA Vltg Ref RoHS: Compliant | 11420 |
|
$1.1700 / $2.5800 | Buy Now |
DISTI #
V72:2272_07315214
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2123 Container: Cut Strips | Americas - 37 |
|
$1.0431 / $1.6219 | Buy Now |
DISTI #
58799171
|
Verical | V-Ref Precision 2.5V 5mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2123 | Americas - 37 |
|
$1.0431 / $1.6219 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 453 |
|
$0.8400 / $2.4000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3 | 84 |
|
$1.2837 / $2.1395 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3 | 362 |
|
$1.0400 / $3.2000 | Buy Now |
|
Ameya Holding Limited | REF3325AIDCKT 电压参考, 额定电压2.5V, 0.15%精确度, 5mA, 7.5 V输入, 3针 SC-70封装 | 219136 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3325AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3325AIDCKT
Texas Instruments
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.50375 V | |
Output Voltage-Min | 2.49625 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for REF3325AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3325AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3325AIDCKTG4 | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125 | Texas Instruments | REF3325AIDCKT vs REF3325AIDCKTG4 |
REF3325AIDCKRG4 | 2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125 | Texas Instruments | REF3325AIDCKT vs REF3325AIDCKRG4 |