Part Details for REF3012AIDBZR by AMD Xilinx
Overview of REF3012AIDBZR by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for REF3012AIDBZR
REF3012AIDBZR CAD Models
REF3012AIDBZR Part Data Attributes:
|
REF3012AIDBZR
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
REF3012AIDBZR
AMD Xilinx
Three Terminal Voltage Reference,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE |
Alternate Parts for REF3012AIDBZR
This table gives cross-reference parts and alternative options found for REF3012AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3012AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3012AIDBZT | 1.25-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3012AIDBZR vs REF3012AIDBZT |
REF3012AIDBZR | 1.25-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3012AIDBZR vs REF3012AIDBZR |
REF3012AIDBZT | Three Terminal Voltage Reference, | AMD Xilinx | REF3012AIDBZR vs REF3012AIDBZT |
REF3012AIDBZTG4 | 1.25-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3012AIDBZR vs REF3012AIDBZTG4 |