-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4792
|
Newark | Voltage Ref, Series, 1.25V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Ref2912 Series, Reference Voltage:1.25V, Initial Accuracy:2%, Temperature Coefficient:± 35Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF2912AIDBZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
296-13480-1-ND
|
DigiKey | IC VREF SERIES 2% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11063 In Stock |
|
$0.5443 / $1.4000 | Buy Now |
DISTI #
595-REF2912AIDBZT
|
Mouser Electronics | Voltage References 1.25V 100ppm/DegC 50uA SOT23-3 Series RoHS: Compliant | 1223 |
|
$0.5440 / $1.4000 | Buy Now |
|
Ameya Holding Limited | 100ppm/°C, 50μA in SOT23-3 CMOS VOLTAGE REFERENCE | 28124 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 2% SOT23-3 | 63889 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF2912AIDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF2912AIDBZT
Texas Instruments
1.25-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | 1.275 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for REF2912AIDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF2912AIDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF2912AIDBZR | 1.25-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF2912AIDBZT vs REF2912AIDBZR |