There are no models available for this part yet.
Overview of REF02HZ by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF02HZ by Calogic Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 55 |
|
$4.1816 / $8.9600 | Buy Now | ||
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8 | 44 |
|
$5.6000 / $12.0000 | Buy Now |
CAD Models for REF02HZ by Calogic Inc
Part Data Attributes for REF02HZ by Calogic Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALOGIC LLC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
33 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.5%
|
Alternate Parts for REF02HZ
This table gives cross-reference parts and alternative options found for REF02HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02Z/883 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02HZ vs REF02Z/883 |
REF02HP+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | REF02HZ vs REF02HP+ |
REF02Z | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02HZ vs REF02Z |
REF02HZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | REF02HZ vs REF02HZ |
REF02HP | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | REF02HZ vs REF02HP |
REF02Z | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02HZ vs REF02Z |
REF02BIHP | THREE TERM VOLTAGE REFERENCE, PDIP8 | Analog Devices Inc | REF02HZ vs REF02BIHP |
REF-02HP | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, | Calogic Inc | REF02HZ vs REF-02HP |
REF02BIHZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02HZ vs REF02BIHZ |
MAX675MJA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02HZ vs MAX675MJA |
Related Parts for REF02HZ
-
REF02CSVoltage References
-
OP193FSOperational Amplifiers
-
SS26ARectifier Diodes
-
A3P125-VQ100Field Programmable Gate Arrays
-
DF14A-6P-1.25HHeaders and Edge Type Connectors
-
RP60-2412SG-HCPower Supply Modules
-
SSM2250RM-R2Audio/Video Amplifiers
-
RF2044ARF/Microwave Amplifiers
-
RF0102-000Non-linear Resistors