Power Circuits
REF02HZ
Description: +5V Precision Voltage Reference/Temperature Transducer

Overview of REF02HZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for REF02HZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-REF02HZ-ND
DigiKey IC VREF SERIES 0.5% 8CERDIP Min Qty: 37 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 30479
In Stock
  • 37 $8.1700
$8.1700 Buy Now
DISTI # REF02HZ-ND
DigiKey IC VREF SERIES 0.5% 8CERDIP Min Qty: 37 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Analog Devices Inc +5V PREC VOLT REFERENCE/T Package Multiple: 1 1344
  • 1 $15.6200
  • 1,000 $9.8300
$9.8300 / $15.6200 Buy Now
Quest Components 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8 2
  • 1 $10.5300
$10.5300 Buy Now
Rochester Electronics REF02 - 5V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 30479
  • 1 $8.2500
  • 25 $8.0900
  • 100 $7.7600
  • 500 $7.4300
  • 1,000 $7.0200
$7.0200 / $8.2500 Buy Now
ComSIT USA 5 V PRECISION VOLTAGE REFERENCE/TEMPERATURE TRANSDUCER Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8 RoHS: Not Compliant Stock EU - 3744
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # REF02HZ
Richardson RFPD VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for REF02HZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REF02HZ by Analog Devices Inc

REF02HZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
Q-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.025 V
Output Voltage-Min
4.975 V
Output Voltage-Nom
5 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
1.4 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.5%
Width
7.62 mm
Want to compare parts?
  1. REF02HZ
    Analog Devices Inc
    +5V Precision Voltage Reference/Temperature Transducer
    VS

Alternate Parts for REF02HZ

This table gives cross-reference parts and alternative options found for REF02HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF02HPZ +5V Precision Voltage Reference/Temperature Transducer Analog Devices Inc REF02HZ vs REF02HPZ
REF02Z/883 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERDIP-8 Analog Devices Inc REF02HZ vs REF02Z/883
REF02HP+ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products REF02HZ vs REF02HP+
REF02HZ Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, Precision Monolithics Inc REF02HZ vs REF02HZ
REF02HN8#PBF Precision Voltage References Analog Devices Inc REF02HZ vs REF02HN8#PBF
REF02HJ8 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference Linear Technology REF02HZ vs REF02HJ8
REF02BIHZ Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, Precision Monolithics Inc REF02HZ vs REF02BIHZ
REF-02HP 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8, PLASTIC, MO-001BA, DIP-8 Analog Devices Inc REF02HZ vs REF-02HP
REF02HP 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8 Analog Devices Inc REF02HZ vs REF02HP
REF02Z Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products REF02HZ vs REF02Z
Part Number Description Manufacturer Compare
REF02HP Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, Precision Monolithics Inc REF02HZ vs REF02HP
REF02Z/883 Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, Precision Monolithics Inc REF02HZ vs REF02Z/883
REF02Z/883 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERDIP-8 Analog Devices Inc REF02HZ vs REF02Z/883
REF02HZ Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, Precision Monolithics Inc REF02HZ vs REF02HZ
REF02HP+ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products REF02HZ vs REF02HP+
REF02Z Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products REF02HZ vs REF02Z
REF02HN8#PBF Precision Voltage References Analog Devices Inc REF02HZ vs REF02HN8#PBF
REF02HZ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Maxim Integrated Products REF02HZ vs REF02HZ
REF02BIHZ Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, Precision Monolithics Inc REF02HZ vs REF02BIHZ
REF02Z Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, Precision Monolithics Inc REF02HZ vs REF02Z

Related Parts for REF02HZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF02HZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF02HZ by Analog Devices Inc

  • Please alert me when REF02HZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF02HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF02HZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF02HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF02HZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF02HZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: