Part Details for REF02HJ by Precision Monolithics Inc
Overview of REF02HJ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF02HJ
REF02HJ CAD Models
REF02HJ Part Data Attributes
|
REF02HJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF02HJ
Precision Monolithics Inc
Three Terminal Voltage Reference, 5V, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for REF02HJ
This table gives cross-reference parts and alternative options found for REF02HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02J | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF02J |
REF01J | Three Terminal Voltage Reference, 10V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF01J |
REF01HJ | Three Terminal Voltage Reference, 10V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF01HJ |
REF02BIHJ | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF02BIHJ |
REF01J/883 | Three Terminal Voltage Reference, 10V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF01J/883 |
REF02BIDJ | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF02BIDJ |
REF01CJ | Three Terminal Voltage Reference, 10V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF01CJ |
REF-01AJ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | REF02HJ vs REF-01AJ |
REF02AJ/883 | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF02AJ/883 |
REF02BICJ | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF02HJ vs REF02BICJ |