Power Circuits
REF02CP
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8

Overview of REF02CP by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF02CPZ Analog Devices +5V PREC VOLT REFERENCE/T

Price & Stock for REF02CP by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Reference, Fixed, 5V, 8 Pin, Plastic, DIP 2
  • 1 $8.7741
  • 2 $5.8494
$5.8494 / $8.7741 Buy Now
Quest Components Voltage Reference, Fixed, 5V, 8 Pin, Plastic, DIP 1
  • 1 $4.5000
$4.5000 Buy Now
DISTI # REF02CP
TME IC: voltage reference source, 5V, ±2.7%, DIP8, tube, 10mA Min Qty: 1 240
  • 1 $5.7000
  • 3 $5.1300
  • 10 $4.5000
  • 50 $3.9000
$3.9000 / $5.7000 Buy Now

CAD Models for REF02CP by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REF02CP by Analog Devices Inc

REF02CP
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.27 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max (Isup)
1.4 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
65 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1%
Width
7.62 mm
Want to compare parts?
  1. REF02CP
    Analog Devices Inc
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8
    VS

Alternate Parts for REF02CP

This table gives cross-reference parts and alternative options found for REF02CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF-02CZ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERAMIC, DIP-8 Analog Devices Inc REF02CP vs REF-02CZ
REF02BICP THREE TERM VOLTAGE REFERENCE, PDIP8 Analog Devices Inc REF02CP vs REF02BICP
REF02CPZ +5V Precision Voltage Reference/Temperature Transducer Analog Devices Inc REF02CP vs REF02CPZ
REF02CZ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products REF02CP vs REF02CZ
REF02CZ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, Precision Monolithics Inc REF02CP vs REF02CZ
Part Number Description Manufacturer Compare
REF02CPZ +5V Precision Voltage Reference/Temperature Transducer Analog Devices Inc REF02CP vs REF02CPZ
REF02CZ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, Precision Monolithics Inc REF02CP vs REF02CZ
REF02CZ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products REF02CP vs REF02CZ
REF02BICP THREE TERM VOLTAGE REFERENCE, PDIP8 Analog Devices Inc REF02CP vs REF02BICP
REF02CP Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, Precision Monolithics Inc REF02CP vs REF02CP
REF-02CZ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERAMIC, DIP-8 Analog Devices Inc REF02CP vs REF-02CZ

Related Parts for REF02CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF02CP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF02CP by Analog Devices Inc

  • Please alert me when REF02CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF02CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF02CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF02CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF02CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF02CP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: