-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, +10V Precision Voltage References, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF02CP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02CP+
Analog Devices Inc
+5V, +10V Precision Voltage References, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Date Of Intro | 2000-05-03 | |
kg CO2e/kg | 8.54 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 4865.024 | |
Samacsys Description | Pretrimmed to +5V, +10V\r\n♦ Excellent Temperature Stability: 3ppm/°C (typ)\r\n♦ Low Noise: 10µVP-P (REF02)\r\n♦ Short-Circuit Protected\r\n♦ Linear Temperature Transducer Output (REF02) | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2024-10-15 03:44:56 | |
Total Weight | 74.2 | |
Category CO2 Kg | 8.54 | |
CO2 | 633.668 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for REF02CP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02CJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02CP+ vs REF02CJ8 |
REF02BIDZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02CP+ vs REF02BIDZ |
REF02BICZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02CP+ vs REF02BICZ |
REF02DP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02CP+ vs REF02DP |
REF02BICP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02CP+ vs REF02BICP |
REF02DJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02CP+ vs REF02DJ8 |