There are no models available for this part yet.
Overview of REF02AZMDB by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for REF02AZMDB by Precision Monolithics Inc
Part Data Attributes for REF02AZMDB by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
8.5 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.4%
|
Alternate Parts for REF02AZMDB
This table gives cross-reference parts and alternative options found for REF02AZMDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AZMDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02AZ/883 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERDIP-8 | Analog Devices Inc | REF02AZMDB vs REF02AZ/883 |
REF02AZMDA | REF02AZMDA | Analog Devices Inc | REF02AZMDB vs REF02AZMDA |
REF02EN8 | REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF02AZMDB vs REF02EN8 |
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZMDB vs REF02EZ |
REF-02AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | REF02AZMDB vs REF-02AD |
REF02AZ | Voltage Reference, 5V, BIPolar, CDIP8 | Calogic Inc | REF02AZMDB vs REF02AZ |
REF02AZ/883 | Voltage Reference, 5V, BIPolar, CDIP8, | Maxim Integrated Products | REF02AZMDB vs REF02AZ/883 |
8551401PX | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERAMIC, DIP-8 | Analog Devices Inc | REF02AZMDB vs 8551401PX |
REF02APG4 | Wide supply range, 5-V output precision voltage reference 8-PDIP | Texas Instruments | REF02AZMDB vs REF02APG4 |
REF-02AD/883B | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | REF02AZMDB vs REF-02AD/883B |