Part Details for REF02AU/2K5 by Burr-Brown Corp
Overview of REF02AU/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF02AU/2K5
REF02AU/2K5 CAD Models
REF02AU/2K5 Part Data Attributes
|
REF02AU/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF02AU/2K5
Burr-Brown Corp
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.015 V | |
Output Voltage-Min | 4.985 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for REF02AU/2K5
This table gives cross-reference parts and alternative options found for REF02AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02AU/2K5E4 | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF02AU/2K5 vs REF02AU/2K5E4 |
REF02AUE4 | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF02AU/2K5 vs REF02AUE4 |
REF02AU | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF02AU/2K5 vs REF02AU |
REF02AUG4 | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF02AU/2K5 vs REF02AUG4 |