REF01CESA+T
Description: +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of REF01CESA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for REF01CESA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-REF01CESAT
Mouser Electronics Voltage References +5V, +10V Precision Voltage References RoHS: Compliant 0
  • 2,500 $2.9200
$2.9200 Order Now
Analog Devices Inc +5V, +10V Precision Voltage Re Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $2.1800
  • 2,500 $2.7250
$2.1800 / $2.7250 Buy Now

CAD Models for REF01CESA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REF01CESA+T by Analog Devices Inc

REF01CESA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
2000-05-03
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.1 V
Output Voltage-Min
9.9 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
33 V
Supply Voltage-Min (Vsup)
13 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
65 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1%
Width
3.9 mm
Want to compare parts?
  1. REF01CESA+T
    Analog Devices Inc
    +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for REF01CESA+T

This table gives cross-reference parts and alternative options found for REF01CESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF01CESA+ +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc REF01CESA+T vs REF01CESA+
REF01CSA-T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA-T
REF01CESA+T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CESA+T
REF01CSA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA
REF01CSA+T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA+T
REF01CESA-T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CESA-T
REF01CSA+G106 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA+G106
REF01CSA+ +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc REF01CESA+T vs REF01CSA+
Part Number Description Manufacturer Compare
REF01CSA+G106 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA+G106
REF01CESA-T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CESA-T
REF01CESA+T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CESA+T
REF-01CN8 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference Linear Technology REF01CESA+T vs REF-01CN8
REF01CESA+ +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc REF01CESA+T vs REF01CESA+
REF01CZ-G106 Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, 0.300 INCH, CERAMIC, DIP-8 Maxim Integrated Products REF01CESA+T vs REF01CZ-G106
REF-01CJ8 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference Linear Technology REF01CESA+T vs REF-01CJ8
REF01CSA Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA
REF01CSA-T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products REF01CESA+T vs REF01CSA-T
REF01CSA+ +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc REF01CESA+T vs REF01CSA+

Related Parts for REF01CESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF01CESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF01CESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of REF01CESA+T would you like to use for your alert(s)?
  • Please alert me when REF01CESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF01CESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF01CESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF01CESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF01CESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF01CESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: