There are no models available for this part yet.
Overview of REF-02HZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR430ARZ | Analog Devices | 2.0 V Reference | |
ADR433ARMZ | Analog Devices | 3.0 V Reference | |
ADR431BRZ-REEL7 | Analog Devices | 2.5 V Reference |
CAD Models for REF-02HZ by Analog Devices Inc
Part Data Attributes for REF-02HZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.025 V
|
Output Voltage-Min
|
4.975 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
1.4 mA
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
7 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for REF-02HZ
This table gives cross-reference parts and alternative options found for REF-02HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF-02HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01CN8 | REF01 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF-02HZ vs REF01CN8 |
REF01EJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF-02HZ vs REF01EJ8 |
REF01CJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF-02HZ vs REF01CJ8 |
REF-02AZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Analog Devices Inc | REF-02HZ vs REF-02AZ |