Part Details for REF-02DN8 by Linear Technology
Overview of REF-02DN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF02DN8#PBF | Analog Devices | Prec V Refs | |
ADR430ARZ | Analog Devices | 2.0 V Reference | |
ADR433ARMZ | Analog Devices | 3.0 V Reference |
Part Details for REF-02DN8
REF-02DN8 CAD Models
REF-02DN8 Part Data Attributes
|
REF-02DN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF-02DN8
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 250 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |
Alternate Parts for REF-02DN8
This table gives cross-reference parts and alternative options found for REF-02DN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF-02DN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02DN8#PBF | Precision Voltage References | Analog Devices Inc | REF-02DN8 vs REF02DN8#PBF |
REF-02DN8 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | REF-02DN8 vs REF-02DN8 |
REF02DN8#PBF | REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF-02DN8 vs REF02DN8#PBF |