Datasheets
REA682M1CBC-1625C by: Lelon Electronics Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,

Part Details for REA682M1CBC-1625C by Lelon Electronics Corp

Overview of REA682M1CBC-1625C by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1625CS#PBF Analog Devices No RSENSE C Mode Sync Buck Sw
LTC1625CGN#TRPBF Analog Devices No RSENSE C Mode Sync Buck Sw
LTC1625CS#TRPBF Analog Devices No RSENSE C Mode Sync Buck Sw

Part Details for REA682M1CBC-1625C

REA682M1CBC-1625C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REA682M1CBC-1625C Part Data Attributes

REA682M1CBC-1625C Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
REA682M1CBC-1625C Lelon Electronics Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 2280 mA
Terminal Pitch 7.5 mm

Alternate Parts for REA682M1CBC-1625C

This table gives cross-reference parts and alternative options found for REA682M1CBC-1625C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA682M1CBC-1625C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8682LCM1625WP04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd REA682M1CBC-1625C vs 8682LCM1625WP04F
8682LCM1625WP04E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd REA682M1CBC-1625C vs 8682LCM1625WP04E
16PK6800M16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation REA682M1CBC-1625C vs 16PK6800M16X25
8682LCM1625WPN1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd REA682M1CBC-1625C vs 8682LCM1625WPN1D
MALREKA00JG468D00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies REA682M1CBC-1625C vs MALREKA00JG468D00K
8682LCM1625WP050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd REA682M1CBC-1625C vs 8682LCM1625WP050
16PK6800MEFCCE16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA682M1CBC-1625C vs 16PK6800MEFCCE16X25
REA682M1CCC-1625B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp REA682M1CBC-1625C vs REA682M1CCC-1625B
16PK6800MEFC16X25 CAP,AL2O3,6.8MF,16VDC,20% -TOL,20% +TOL Rubycon Corporation REA682M1CBC-1625C vs 16PK6800MEFC16X25
8682LCM1625WPN50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd REA682M1CBC-1625C vs 8682LCM1625WPN50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA682M1CBC-1625C by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA682M1CBC-1625C by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA682M1CBC-1625C would you like to use for your alert(s)?
  • Please alert me when REA682M1CBC-1625C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA682M1CBC-1625C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA682M1CBC-1625C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA682M1CBC-1625C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA682M1CBC-1625C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA682M1CBC-1625C by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: