Part Details for 8682LCM1625WP050 by Fenghua (HK) Electronics Ltd
Overview of 8682LCM1625WP050 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8682LCM1625WP050
8682LCM1625WP050 CAD Models
8682LCM1625WP050 Part Data Attributes
|
8682LCM1625WP050
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LCM1625WP050
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8682LCM1625WP050
This table gives cross-reference parts and alternative options found for 8682LCM1625WP050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LCM1625WP050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LCM1625WP04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LCM1625WP050 vs 8682LCM1625WP04F |
8682LCM1625WP04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LCM1625WP050 vs 8682LCM1625WP04E |
16PK6800M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 8682LCM1625WP050 vs 16PK6800M16X25 |
8682LCM1625WPN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LCM1625WP050 vs 8682LCM1625WPN1D |
REA682M1CBC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 8682LCM1625WP050 vs REA682M1CBC-1625C |
MALREKA00JG468D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8682LCM1625WP050 vs MALREKA00JG468D00K |
16PK6800MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8682LCM1625WP050 vs 16PK6800MEFCCE16X25 |
REA682M1CCC-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 8682LCM1625WP050 vs REA682M1CCC-1625B |
16PK6800MEFC16X25 | CAP,AL2O3,6.8MF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | 8682LCM1625WP050 vs 16PK6800MEFC16X25 |
8682LCM1625WPN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LCM1625WP050 vs 8682LCM1625WPN50 |