Part Details for REA680M2CBK160160 by RFE International Inc
Overview of REA680M2CBK160160 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA680M2CBK160160
REA680M2CBK160160 CAD Models
REA680M2CBK160160 Part Data Attributes
|
REA680M2CBK160160
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
REA680M2CBK160160
RFE International Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 440 mA | |
Series | REA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA680M2CBK160160
This table gives cross-reference parts and alternative options found for REA680M2CBK160160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA680M2CBK160160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA680M2CBC-1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CBC-1616C |
NRE-LX680M160V16X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | REA680M2CBK160160 vs NRE-LX680M160V16X16SP7.5LSF |
REA680M2CSC-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CSC-1616T |
REA680M2CBKF1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CBKF1616 |
REA680M2CBKF1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CBKF1616T |
REA680M2CSC-1616B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CSC-1616B |
160WA68MEFC16X16 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | REA680M2CBK160160 vs 160WA68MEFC16X16 |
REA680M2CBC-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CBC-1616T |
REA680M2CCCF1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CCCF1616C |
REA680M2CCCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | REA680M2CBK160160 vs REA680M2CCCF1616P |