Part Details for 160WA68MEFC16X16 by Rubycon Corporation
Overview of 160WA68MEFC16X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160WA68MEFC16X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 160VDC - 16mm dia x 16mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.3820 / $1.2220 | Buy Now |
Part Details for 160WA68MEFC16X16
160WA68MEFC16X16 CAD Models
160WA68MEFC16X16 Part Data Attributes
|
160WA68MEFC16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160WA68MEFC16X16
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5352 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 353 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160WA68MEFC16X16
This table gives cross-reference parts and alternative options found for 160WA68MEFC16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160WA68MEFC16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA680M2CBC-1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CBC-1616C |
REA680M2CBK160160 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | RFE International Inc | 160WA68MEFC16X16 vs REA680M2CBK160160 |
NRE-LX680M160V16X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 160WA68MEFC16X16 vs NRE-LX680M160V16X16SP7.5LSF |
REA680M2CSC-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CSC-1616T |
REA680M2CBKF1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CBKF1616 |
REA680M2CBKF1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CBKF1616T |
REA680M2CSC-1616B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CSC-1616B |
REA680M2CBC-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CBC-1616T |
REA680M2CCCF1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CCCF1616C |
REA680M2CCCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 160WA68MEFC16X16 vs REA680M2CCCF1616P |