Part Details for REA3R3M2GSA-0811 by Surge Components Inc
Overview of REA3R3M2GSA-0811 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2GSA-0811
REA3R3M2GSA-0811 CAD Models
REA3R3M2GSA-0811 Part Data Attributes
|
REA3R3M2GSA-0811
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2GSA-0811
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA3R3M2GSA-0811
This table gives cross-reference parts and alternative options found for REA3R3M2GSA-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2GSA-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PK3R3MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MKC8X11.5 |
400PK3R3MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MEFCFA8X11.5 |
400PK3R3MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MEFCCC8X11.5 |
REA3R3M2GBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | REA3R3M2GSA-0811 vs REA3R3M2GBK-0811S |
400PK3R3MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MEFCKC8X11.5 |
400PK3R3MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MFA8X11.5 |
400PK3R3MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MEFC8X11.5 |
SD2G335M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M2GSA-0811 vs SD2G335M0811MFS |
400PK3R3MTA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MTA8X11.5 |
400PK3R3MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GSA-0811 vs 400PK3R3MEFCCA8X11.5 |