There are no models available for this part yet.
Overview of REA3R3M2GBK-0811S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA3R3M2GBK-0811S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REA3R3M2GBK-0811S
|
Avnet Americas | CAP ALUM 3.3UF 400V 20% 2000LHRS 8 X 11.5 - Bulk (Alt: REA3R3M2GBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for REA3R3M2GBK-0811S by Surge Components Inc
Part Data Attributes for REA3R3M2GBK-0811S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0514 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
50 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REA3R3M2GBK-0811S
This table gives cross-reference parts and alternative options found for REA3R3M2GBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2GBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2G335M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M2GBK-0811S vs SD2G335M0811MFS |
400PK3R3MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | REA3R3M2GBK-0811S vs 400PK3R3MEFC8X11.5 |
400PK3R3M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | REA3R3M2GBK-0811S vs 400PK3R3M8X11.5 |
400PK3R3MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | REA3R3M2GBK-0811S vs 400PK3R3MEFCTA8X11.5 |
400PK3R3MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GBK-0811S vs 400PK3R3MEFCCC8X11.5 |
400PK3R3MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GBK-0811S vs 400PK3R3MFA8X11.5 |
400PK3R3MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2GBK-0811S vs 400PK3R3MEFCCA8X11.5 |