REA3R3M2GSA-0811
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of REA3R3M2GSA-0811 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for REA3R3M2GSA-0811 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA3R3M2GSA-0811 by Surge Components Inc

REA3R3M2GSA-0811
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
50 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. REA3R3M2GSA-0811
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for REA3R3M2GSA-0811

This table gives cross-reference parts and alternative options found for REA3R3M2GSA-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2GSA-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PK3R3MKC8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MKC8X11.5
400PK3R3MEFCFA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MEFCFA8X11.5
400PK3R3MEFCCC8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MEFCCC8X11.5
REA3R3M2GBK-0811S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Surge Components Inc REA3R3M2GSA-0811 vs REA3R3M2GBK-0811S
400PK3R3MEFCKC8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MEFCKC8X11.5
400PK3R3MFA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MFA8X11.5
400PK3R3MEFC8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MEFC8X11.5
SD2G335M0811MFS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics REA3R3M2GSA-0811 vs SD2G335M0811MFS
400PK3R3MTA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MTA8X11.5
400PK3R3MEFCCA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA3R3M2GSA-0811 vs 400PK3R3MEFCCA8X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA3R3M2GSA-0811 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA3R3M2GSA-0811 by Surge Components Inc

  • Please alert me when REA3R3M2GSA-0811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REA3R3M2GSA-0811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA3R3M2GSA-0811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REA3R3M2GSA-0811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA3R3M2GSA-0811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA3R3M2GSA-0811 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: