Part Details for REA3R3M2ECC-0611 by Lelon Electronics Corp
Overview of REA3R3M2ECC-0611 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2ECC-0611
REA3R3M2ECC-0611 CAD Models
REA3R3M2ECC-0611 Part Data Attributes
|
REA3R3M2ECC-0611
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2ECC-0611
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 46 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA3R3M2ECC-0611
This table gives cross-reference parts and alternative options found for REA3R3M2ECC-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2ECC-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK3R3MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2ECC-0611 vs 250PK3R3MEFCCE6.3X11 |
250PK3R3M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | REA3R3M2ECC-0611 vs 250PK3R3M6.3X11 |
250PK3R3MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2ECC-0611 vs 250PK3R3MEFCCC6.3X11 |
250PK3R3MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2ECC-0611 vs 250PK3R3MEFCFA6.3X11 |
SD2E335M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M2ECC-0611 vs SD2E335M6L011CS |
REA3R3M2EBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | REA3R3M2ECC-0611 vs REA3R3M2EBK-0611S |
SD2E335M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA3R3M2ECC-0611 vs SD2E335M6L011TS |
SD2E335M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M2ECC-0611 vs SD2E335M6L011FS |
250PK3R3MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2ECC-0611 vs 250PK3R3MTA6.3X11 |
MALREKA00BA133NL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | REA3R3M2ECC-0611 vs MALREKA00BA133NL0K |