Part Details for 250PK3R3MEFCCE6.3X11 by Rubycon Corporation
Overview of 250PK3R3MEFCCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PK3R3MEFCCE6.3X11
250PK3R3MEFCCE6.3X11 CAD Models
250PK3R3MEFCCE6.3X11 Part Data Attributes
|
250PK3R3MEFCCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PK3R3MEFCCE6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1225 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250PK3R3MEFCCE6.3X11
This table gives cross-reference parts and alternative options found for 250PK3R3MEFCCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK3R3MEFCCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK3R3M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250PK3R3MEFCCE6.3X11 vs 250PK3R3M6.3X11 |
250PK3R3MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK3R3MEFCCE6.3X11 vs 250PK3R3MEFCCC6.3X11 |
250PK3R3MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK3R3MEFCCE6.3X11 vs 250PK3R3MEFCFA6.3X11 |
SD2E335M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250PK3R3MEFCCE6.3X11 vs SD2E335M6L011CS |
REA3R3M2EBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 250PK3R3MEFCCE6.3X11 vs REA3R3M2EBK-0611S |
SD2E335M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 250PK3R3MEFCCE6.3X11 vs SD2E335M6L011TS |
SD2E335M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250PK3R3MEFCCE6.3X11 vs SD2E335M6L011FS |
250PK3R3MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK3R3MEFCCE6.3X11 vs 250PK3R3MTA6.3X11 |
MALREKA00BA133NL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | 250PK3R3MEFCCE6.3X11 vs MALREKA00BA133NL0K |
MALREKA05BA133N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 250PK3R3MEFCCE6.3X11 vs MALREKA05BA133N00K |