Part Details for REA3R3M2EBC-0611T by Lelon Electronics Corp
Overview of REA3R3M2EBC-0611T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2EBC-0611T
REA3R3M2EBC-0611T CAD Models
REA3R3M2EBC-0611T Part Data Attributes
|
REA3R3M2EBC-0611T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2EBC-0611T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 46 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA3R3M2EBC-0611T
This table gives cross-reference parts and alternative options found for REA3R3M2EBC-0611T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2EBC-0611T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK3R3MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2EBC-0611T vs 250PK3R3MEFCCC6.3X11 |
250PK3R3MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2EBC-0611T vs 250PK3R3MEFCKC6.3X11 |
250PK3R3MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2EBC-0611T vs 250PK3R3MEFCCA6.3X11 |
MALREKA00BA133N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA3R3M2EBC-0611T vs MALREKA00BA133N00K |
SD2E335M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M2EBC-0611T vs SD2E335M6L011FS |
250PK3R3MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2EBC-0611T vs 250PK3R3MFA6.3X11 |
SD2E335M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REA3R3M2EBC-0611T vs SD2E335M6L011CS |
MALREKA00BA133NM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | REA3R3M2EBC-0611T vs MALREKA00BA133NM0K |
250PK3R3MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | REA3R3M2EBC-0611T vs 250PK3R3MEFCT16.3X11 |
MALREKA05BA133N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REA3R3M2EBC-0611T vs MALREKA05BA133N00K |