250PK3R3MEFCT16.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of 250PK3R3MEFCT16.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 250PK3R3MEFCT16.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250PK3R3MEFCT16.3X11 by Rubycon Corporation

250PK3R3MEFCT16.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1225 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
45 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 250PK3R3MEFCT16.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for 250PK3R3MEFCT16.3X11

This table gives cross-reference parts and alternative options found for 250PK3R3MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK3R3MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250PK3R3MEFCCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250PK3R3MEFCT16.3X11 vs 250PK3R3MEFCCE6.3X11
250PK3R3M6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 250PK3R3MEFCT16.3X11 vs 250PK3R3M6.3X11
250PK3R3MEFCCC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250PK3R3MEFCT16.3X11 vs 250PK3R3MEFCCC6.3X11
250PK3R3MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250PK3R3MEFCT16.3X11 vs 250PK3R3MEFCFA6.3X11
SD2E335M6L011CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 250PK3R3MEFCT16.3X11 vs SD2E335M6L011CS
REA3R3M2EBK-0611S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 250PK3R3MEFCT16.3X11 vs REA3R3M2EBK-0611S
SD2E335M6L011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 250PK3R3MEFCT16.3X11 vs SD2E335M6L011TS
SD2E335M6L011FS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 250PK3R3MEFCT16.3X11 vs SD2E335M6L011FS
250PK3R3MTA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250PK3R3MEFCT16.3X11 vs 250PK3R3MTA6.3X11
MALREKA00BA133NL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Vishay Intertechnologies 250PK3R3MEFCT16.3X11 vs MALREKA00BA133NL0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250PK3R3MEFCT16.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250PK3R3MEFCT16.3X11 by Rubycon Corporation

  • Please alert me when 250PK3R3MEFCT16.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 250PK3R3MEFCT16.3X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250PK3R3MEFCT16.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 250PK3R3MEFCT16.3X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250PK3R3MEFCT16.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250PK3R3MEFCT16.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: