Part Details for REA3R3M2DBK-0811T by Lelon Electronics Corp
Overview of REA3R3M2DBK-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2DBK-0811T
REA3R3M2DBK-0811T CAD Models
REA3R3M2DBK-0811T Part Data Attributes
|
REA3R3M2DBK-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2DBK-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 54 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA3R3M2DBK-0811T
This table gives cross-reference parts and alternative options found for REA3R3M2DBK-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2DBK-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME200VB3R3M8X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | REA3R3M2DBK-0811T vs SME200VB3R3M8X11LL |
ESME201ELL3R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA3R3M2DBK-0811T vs ESME201ELL3R3MHB5D |