REA3R3M2DBK-0811T vs SME200VB3R3M8X11LL feature comparison

REA3R3M2DBK-0811T Lelon Electronics Corp

Buy Now Datasheet

SME200VB3R3M8X11LL United Chemi-Con Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 54 mA 36 mA
Terminal Pitch 3.5 mm
Base Number Matches 1 1
Custom Capabilities Optional Lead Configurations
ESR 100455 mΩ
Leakage Current 0.106 mA
Manufacturer Series SME
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series SME
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Compare REA3R3M2DBK-0811T with alternatives

Compare SME200VB3R3M8X11LL with alternatives