REA332M1CSD-1616P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,

Overview of REA332M1CSD-1616P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
BQ7721616PWR Texas Instruments Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer 24-TSSOP -40 to 110

CAD Models for REA332M1CSD-1616P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA332M1CSD-1616P by Lelon Electronics Corp

REA332M1CSD-1616P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1240 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. REA332M1CSD-1616P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for REA332M1CSD-1616P

This table gives cross-reference parts and alternative options found for REA332M1CSD-1616P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA332M1CSD-1616P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA332M1CCCF1616P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CCCF1616P
REA332M1CBCF1616C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CBCF1616C
REA332M1CBKF1616B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CBKF1616B
REA332M1CBK-1616C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CBK-1616C
REA332M1CSC-1616 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Surge Components Inc REA332M1CSD-1616P vs REA332M1CSC-1616
REA332M1CSD-1616T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CSD-1616T
REA332M1CSCF1616B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CSCF1616B
REA332M1CBCF1616B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CBCF1616B
REA332M1CBC-1616 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CBC-1616
REA332M1CSCF1616P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp REA332M1CSD-1616P vs REA332M1CSCF1616P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA332M1CSD-1616P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA332M1CSD-1616P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA332M1CSD-1616P would you like to use for your alert(s)?
  • Please alert me when REA332M1CSD-1616P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA332M1CSD-1616P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA332M1CSD-1616P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA332M1CSD-1616P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA332M1CSD-1616P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA332M1CSD-1616P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: