Part Details for REA332M1CBKF1616B by Lelon Electronics Corp
Overview of REA332M1CBKF1616B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA332M1CBKF1616B
REA332M1CBKF1616B CAD Models
REA332M1CBKF1616B Part Data Attributes
|
REA332M1CBKF1616B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA332M1CBKF1616B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1240 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA332M1CBKF1616B
This table gives cross-reference parts and alternative options found for REA332M1CBKF1616B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA332M1CBKF1616B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA332M1CCCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CCCF1616P |
REA332M1CBCF1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CBCF1616C |
REA332M1CBK-1616C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CBK-1616C |
REA332M1CSC-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Surge Components Inc | REA332M1CBKF1616B vs REA332M1CSC-1616 |
REA332M1CSD-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CSD-1616T |
REA332M1CSCF1616B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CSCF1616B |
REA332M1CBCF1616B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CBCF1616B |
REA332M1CBC-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CBC-1616 |
REA332M1CSCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CSCF1616P |
REA332M1CSCF1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | REA332M1CBKF1616B vs REA332M1CSCF1616T |